
Connector Accessories Rail Straight Black
TE Connectivity CTJ-3A-15-4032 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 26.92 |
| Product Depth (mm) | 16.89 |
| Type | Rail |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CTJ-3A-15-4032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.