Cable Markers Pre-Marked Card Vinyl Brown Roll
Sign in to ask questions about the TE Connectivity CWM-SL-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CWM-SL-1 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 38.1mm |
| Material | Vinyl |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | CWM |
| Size | 81mm |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CWM-SL-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.