
This white vinyl marker from TE Connectivity is designed for use in ELV-compliant applications. It has a height of 38.1mm and operates within a temperature range of -40°C to 82°C. The marker is packaged in bulk and is made from vinyl material.
Sign in to ask questions about the TE Connectivity CWM-SL-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CWM-SL-2 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 38.1mm |
| Material | Vinyl |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | CWM |
| Size | 81mm |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CWM-SL-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
