Solder Sleeve Device In-Line Component Termination
Sign in to ask questions about the TE Connectivity CWT-2002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CWT-2002 technical specifications.
| Color | Clear |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Series | SolderSleeve CWT, One-Step |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-2002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.