
TE Connectivity CWT-3813 technical specifications.
| Color | Clear |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS Compliant | No |
| Series | CWT |
| Wire/Cable Diameter | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-3813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
