
One-step wire terminator for efficient cable management. Features a cross-linked modified polyolefin body and insulation, offering a clear aesthetic. Utilizes tin-plated copper contacts for reliable termination. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 2mV. UL approved and REACH SVHC compliant.
Sign in to ask questions about the TE Connectivity CWT-9001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CWT-9001 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Dropout Voltage | 2mV |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulation Color | Clear |
| Insulation Diameter | 1.7mm |
| Insulation Material | PO |
| Lead Free | Not Applicable |
| Length | 1.025inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | SolderSleeve CWT, One-Step |
| Termination | Solder |
| Voltage Rating | 2mV |
| Wire/Cable Diameter | 6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CWT-9001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
