
This cable features a grey and clear insulation material, with a copper contact material and tin plating. The cable has a diameter of 0.276inch and a length of 1.655inch, and is designed for use in temperatures ranging from -55°C to 125°C. It is not RoHS compliant, but is approved by UL.
Sign in to ask questions about the TE Connectivity CWT-9005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity CWT-9005 technical specifications.
| Approvals | UL |
| Color | Grey, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.276inch |
| Insulation Material | Polyolefin |
| Length | 1.655inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CWT |
| Wire/Cable Diameter | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-9005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
