High Performance Cable 4Conductors 18AWG 5.63mm 600VAC
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 18AWG |
| Number of Conductors | 4 |
| Maximum Outer Diameter | 5.63mm |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |