Multi-Conductor Cable 3Conductors 22AWG 3.47mm 600V
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 3 |
| Maximum Outer Diameter | 3.47mm |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |