Multi-Conductor Cable 4Conductors 22AWG 4.19mm 600V
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Maximum Outer Diameter | 4.19mm |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |