Shielded Multi-Conductor Cable Braid 2Conductors 20AWG 4.08mm 600VAC White
TE Connectivity CXA-0078-20-2-9CS2405 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 4.08mm |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CXA-0078-20-2-9CS2405 to view detailed technical specifications.
No datasheet is available for this part.