This shielded multi-conductor cable features 22 AWG conductors with a tin-coated copper material and a white jacket. The cable has a maximum outer diameter of 3.65mm and is rated for 600VAC. It is designed to operate within a temperature range of up to 150°C and features a braided shield for electromagnetic interference protection.
TE Connectivity CXA-0078-22-2-9CS2405 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 3.65mm |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CXA-0078-22-2-9CS2405 to view detailed technical specifications.
No datasheet is available for this part.