Shielded Multi-Conductor Cable 4Conductors 22AWG 4.69mm 600VAC White
Checking distributor stock and pricing after the page loads.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Jacket Color | White |
| Maximum Outer Diameter | 4.69mm |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |