Multi-Conductor Cable 2Conductors 20AWG 3.63mm 600VAC White
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 3.63mm |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |