
The D-134-04 cable is manufactured by TE Connectivity and features a thermoplastic body with a blue, grey, or clear color. It is non-compliant with ELV regulations and has a maximum operating temperature of 150°C. The cable is designed for cable mount and is available in bulk packaging with 100 pieces per package.
TE Connectivity D-134-04 technical specifications.
| Body Material | Thermoplastic |
| Color | Blue, Grey, Clear |
| ELV | Non-Compliant |
| Inside Diameter | 5.72mm |
| Length | 1.622inch |
| Material | Thermoplastic |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve D-134 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-134-04 to view detailed technical specifications.
No datasheet is available for this part.