Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D-150-0174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red, Blue, Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Diameter | 4mm |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 105.92mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderShield™ |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-150-0174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.