
Insulated solder shield splice terminal for multi-conductor wire, accommodating 16-18 AWG. Features a copper alloy body and contacts with tin plating, offering a maximum operating temperature of 150°C and a minimum of -55°C. This blue, 4.17-inch component is sealable and designed for cable mounting, with a two-conductor capacity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D-150-0175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D-150-0175 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 4.17inch |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Tin, Silver |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | SolderShield |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-150-0175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.