Insulated solder shield splice kit for 20-26 AWG wire. Features a copper alloy contact with tin and silver plating, designed for multi-conductor wire types. Offers a maximum operating temperature of 150°C and a minimum of -55°C. This female terminal utilizes crimp termination and is sealable.
TE Connectivity D-150-0178 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 4.17inch |
| Material | Copper Alloy |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Tin, Silver |
| Sealable | Yes (With) |
| Series | SolderShield |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-150-0178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.