
Insulated solder shield splice kit for multi-conductor wire/cable. Features copper alloy contacts with tin and silver plating, and a PVDF insulation material. Operates within a temperature range of -55°C to 150°C. Designed for cable mounting with a 5mm diameter and 105.92mm length. Includes 2 contacts and accommodates 3 conductors.
TE Connectivity D-150-0179 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Diameter | 5mm |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 4.17inch |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Contacts | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Tin, Silver |
| Sealable | Yes (With) |
| Series | SolderShield |
| Termination | Crimp |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-150-0179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.