
Insulated splice terminal for 20-16 AWG wire, featuring a 3mm inside diameter and 80.52mm length. Constructed with PVDF and Polyvinylidene insulation, this terminal offers a nickel plating for enhanced conductivity. Operating across a temperature range of -55°C to 150°C, it supports crimp termination and is sealable. Designed for multi-conductor wire types, it includes two wire entries and is packaged in boxes of 10.
TE Connectivity D-150-0228 technical specifications.
| Color | Red |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3mm |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 3.17inch |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | SolderShield |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-150-0228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.