This PTFE terminal from TE Connectivity features a clear color and is compliant with ELV regulations. It has an inside diameter of 6mm and a length of 5 inches, with a nickel plating for corrosion resistance. The terminal is insulated and can be sealed with a suitable material. It operates over a wide temperature range of -55°C to 200°C, making it suitable for use in harsh environments.
Sign in to ask questions about the TE Connectivity D-150-0251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D-150-0251 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 6mm |
| Insulation | Insulated |
| Length | 5inch |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Plating | Nickel |
| Sealable | Yes (With) |
| Series | SolderShield D-150 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-150-0251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.