
TE Connectivity D-150-C-12 technical specifications.
| Body Material | Fluoropolymer |
| Color | Red |
| ELV | Compliant |
| Inside Diameter | 2.74mm |
| Length | 19.05mm |
| Material | Fluoropolymer, PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Wrap |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-150-C-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.