
The C-Wrap heat shrink is made from fluoropolymer and PVDF materials, with a blue color and an inside diameter of 3.43mm. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This product is compliant with ELV regulations and RoHS standards, and is packaged in bulk.
TE Connectivity D-150-C-13 technical specifications.
| Body Material | Fluoropolymer |
| Color | Blue |
| ELV | Compliant |
| Inside Diameter | 3.43mm |
| Length | 19.05mm |
| Material | Fluoropolymer, PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Wrap |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-150-C-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
