This terminal features a clear color, insulated design with a 9mm diameter insulation, and a maximum operating temperature of 275°C. It is non-compliant with ELV regulations and has a plating of tin and silver. The terminal is available in bulk packaging with 100 units per package and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| ELV | Non-Compliant |
| Insulation | Insulated |
| Insulation Diameter | 9mm |
| Length | 58mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin, Silver |
| Sealable | No (Without) |
| Series | SolderShield |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |