TE Connectivity D-1744-03-LF technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | D-1744 |
| Termination | Solder |
| Wire/Cable Diameter | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-1744-03-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.