
Mini Seal Splice, featuring a fluoropolymer body with nickel plating, is designed for insulated wire applications. This female splice accommodates two wire entries, accepting wire gauges from 26AWG to 20AWG. It operates within a temperature range of -55°C to 200°C and is RoHS compliant. The splice is sealable and utilizes copper alloy contacts with nickel plating.
Sign in to ask questions about the TE Connectivity D-200-82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D-200-82 technical specifications.
| Body Material | Fluoropolymer |
| Body Plating | Nickel |
| Package/Case | 200 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 2.16mm |
| Insulation Material | Fluoropolymer |
| Length | 1.1inch |
| Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MiniSeal |
| Termination | Crimp |
| Width | 2.16mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-200-82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
