
Female connector accessory featuring a fluoropolymer body with nickel plating. This insulated component utilizes a copper alloy contact with nickel plating, designed for crimp termination of insulated wire. Operating within a temperature range of -55°C to 200°C, it accommodates wire gauges from 20AWG to 16AWG and has an inside diameter of 1.69mm. The accessory is RoHS compliant and sealable.
TE Connectivity D-200-83 technical specifications.
| Body Material | Fluoropolymer |
| Body Plating | Nickel |
| Package/Case | 200 |
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.69mm |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Fluoropolymer |
| Length | 1.1inch |
| Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MiniSeal |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-200-83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.