
Female connector accessory featuring a fluoropolymer body with nickel plating. This insulated component utilizes copper alloy contacts with nickel plating, designed for crimp termination of insulated wire. Operating within a temperature range of -55°C to 200°C, it accommodates wire gauges from 16AWG to 12AWG. The accessory has an inside diameter of 2.54mm and an insulation diameter of 0.17 inches, with a total length of 1.1 inches.
TE Connectivity D-200-84 technical specifications.
| Body Material | Fluoropolymer |
| Body Plating | Nickel |
| Package/Case | 200 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 2.54mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Fluoropolymer |
| Length | 1.1inch |
| Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MiniSeal |
| Termination | Crimp |
| Width | 4.32mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-200-84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
