
Heat Shrink Tubing and Sleeves Splice Encap. Cap 18AWG 2 Wires
TE Connectivity D-300-01 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Government Qualified | No |
| Inside Diameter | 4.45mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.03mm |
| Insulation Material | Polyolefin |
| Length | 25.4mm |
| Material | PO, Polyolefin |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Sealable | Yes (With) |
| Series | D-300 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-300-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
