
TE Connectivity's D-300-02 heat shrink tubing features a 3.05mm insulation diameter and 1.1inch length, constructed from polyolefin material. It is available in black color and is compliant with ELV standards. This product is not government qualified and is non-insulated. It is packaged in quantities of 1000 and is sealable with a polyolefin material.
TE Connectivity D-300-02 technical specifications.
| Package/Case | 300 |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Insulation Material | Polyolefin |
| Length | 1.1inch |
| Material | PO, Polyolefin |
| Package Quantity | 1000 |
| Sealable | Yes (With) |
| Series | D-300 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-300-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
