
Insulated wire terminal for 14-16 AWG wire, featuring a 2.5mm² cross-sectional area. Constructed from copper alloy with tin plating for reliable conductivity. Nylon insulation in blue provides a 600V AC voltage rating and a 2mm insulation diameter. Designed with a straight orientation and two wire entries, this crimp-style terminal is RoHS compliant and sealable.
TE Connectivity D-406-0002 technical specifications.
| Approvals | UL |
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 406 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.6mm |
| Diameter | 4.6mm |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 2mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.24inch |
| Material | Nylon |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | D-406 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-406-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
