
TE Connectivity D-436-37-COLD technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Length | 37.7mm |
| Max Operating Temperature | 302°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-37-COLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
