
This crimp terminal is made from copper alloy with a tin plating and has a fully insulated PVDF body. It is available in yellow, blue, and clear colors and is compliant with ELV standards. The terminal is designed for use with wire gauges between 16 and 24 AWG and has a diameter of 4.06mm. It is packaged in bulk quantities of 500 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TE Connectivity D-436-53 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Yellow, Blue, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Inside Diameter | 4.06mm |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Length | 27.94mm |
| Material | PVDF, Polyvinylidene |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
