
Data Bus Components A Wide Selection Of Couplers Such As Micros, Boxes, Flat-Packs, And Ultra LIGHt WeIGHt Versions
TE Connectivity D-500-0455-1-612-078 technical specifications.
| Package/Case | Aluminum |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-500-0455-1-612-078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
