
TE Connectivity D-602-0141 technical specifications.
| Package/Case | 0141 |
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Coax Contacts |
| ELV | Non-Compliant |
| Gender | Female |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-C-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-602-0141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
