TE Connectivity D-602-0141-C11788CS1193 technical specifications.
| Package/Case | 0141 |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Coax Contacts |
| Government Qualified | No |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 50 |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-602-0141-C11788CS1193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.