This coaxial contact features a beryllium copper alloy construction with a gold plating, suitable for socket-style connections. It is designed for cable mount applications with a straight orientation and unshielded configuration. The contact is terminated with solder and is compatible with coaxial wire/cable types.
Checking distributor stock and pricing after the page loads.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Coaxial |
| Depth | 2.74mm |
| Gender | Male |
| Height | 2.74mm |
| Length | 34.95mm |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |