
Conn Triaxial F ST Panel Mount
Sign in to ask questions about the TE Connectivity D-621-0467 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D-621-0467 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Impedance | 3kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D-621 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-621-0467 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
