Conn Rectangular RCP 4 POS ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Plating | Cadmium |
| Contact Type | Female Socket |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MTC |
| Termination | Crimp |
| RoHS | Not CompliantNo |