Cable Markers Printable Heat Shrink Polyolefin Yellow
TE Connectivity D-SCE-1K-4.8-50-S3-4 technical specifications.
| Marker Color | Yellow |
| Material | Polyolefin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D-SCE-1K-4.8-50-S3-4 to view detailed technical specifications.
No datasheet is available for this part.