Cable Markers Printable Heat Shrink Polyolefin White
TE Connectivity D-SCE-3.2-50-9-CS7781 technical specifications.
| Marker Color | White |
| Material | Polyolefin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.