
Black heat shrink tubing designed for cable management, offering a 69mm length and a flexible polyolefin material. This sleeving operates effectively within a temperature range of -55°C to 90°C and is ELV compliant. Ideal for mounting directly onto cables, it provides robust protection and organization.
TE Connectivity D3-9FR technical specifications.
| Color | Black |
| ELV | Compliant |
| Length | 69mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3-9FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
