
Cable Markers for Dot Matrix Printable Label Translucent Vinyl White
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Roll |
| Series | TW |
| RoHS | Compliant |