Conn Rectangular PIN 9 POS 2.54mm Crimp ST Cable Mount
TE Connectivity D369-MP99-NP1 technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Shell Material | Composite |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 1000VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.