3-position, 1-row, wire-to-wire connector plug featuring male or female copper alloy contacts with gold plating. This free-hanging, unshielded connector offers a 5A current rating and operates across a wide temperature range from -55°C to 175°C. It includes mating alignment and retention, is sealable, and utilizes crimp termination. Available in black and blue housing colors, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black, Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| ELV | Compliant |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 369 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |