
3-position, 1-row, D-key pin plug connector for wire-to-wire applications. Features gold-plated copper alloy male or female contacts with a 5A current rating. Operates within a -55°C to 175°C temperature range, offering mating alignment and retention. This free-hanging, sealable connector is RoHS compliant and available in black and yellow housing colors.
Checking distributor stock and pricing after the page loads.
| Color | Black, Yellow |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| ELV | Compliant |
| Housing Color | Yellow |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 369 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
