
Rectangular MIL Spec Connectors 3 Way 3P N-Key Pin Plug
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D369-P33-NP0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| ELV | Compliant |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 369 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D369-P33-NP0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
