3-position male plug assembly featuring crimp termination. This rectangular connector is designed for general applications, offering a reliable interconnect solution. Its robust construction ensures secure mating for various electronic systems.
TE Connectivity D369-P33-NP1 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity D369-P33-NP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.