TE Connectivity D369-P66-NS1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D369-P66-NS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.