Sign in to ask questions about the TE Connectivity D369-R33-AS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D369-R33-AS1 technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity D369-R33-AS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.